1838274-1
M12 Fld Ser CONN. Female Skt Sldr ...
DESCRIPCIÓN
1838274-1 is part of TE Connectivity's M8/M12 connector system designed for industrial machine automation and control applications requiring secure and reliable sensor connections in harsh environments. The system supports multiple connector configurations including M8 and M12 sizes with 2 to 12 poles, offering both shielded and unshielded variants with screw-locking or snap-locking mechanisms. Key technical features include operating temperature range of -40°C to +85°C, IP67/IP68 protection rating, current ratings of 4 A per pin for 4–5 pin configurations and 2 A per pin for 8–12 pin configurations, and support for high-speed Cat6A 10 Gbps Ethernet applications per IEC 61076-2-109. The connector system is available in multiple mounting styles including field-installable, PCB-mounted, and panel-mount configurations with various cable options (PVC or PUR jacket, 22–24 AWG). This comprehensive connector solution is ideal for industrial automation, motor control, power distribution, and fieldbus applications where compact, environmentally protected, and reliable connections are essential.
Palabras clave de búsqueda: 18382741
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1838274-1 con la normativa RoHS?
Sí, 1838274-1 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1838274-1?
El plazo de entrega estándar de 1838274-1 es de aproximadamente 11 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 83
Puede enviar inmediatamente
Plazo de entrega de fábrica 11 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands