DESCRIPCIÓN
The 174397-2 is a double lock plate mounting component designed for the Multi-Interlock Mark II (MIC-MKII) connector system, specifically configured for 9-position wire-to-board termination. This mounting plate provides secure mechanical locking and alignment for the MIC Mark II connector interface, ensuring reliable connection stability in demanding applications. The component is manufactured to comply with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, with low halogen content (Br, Cl, F < 900 ppm) and is BFR/CFR/PVC free. The double lock plate design is commonly used in industrial control systems, telecommunications equipment, and automotive applications where robust connector retention and repeatability are essential.
Características destacadas:
- Double-Lock Plate
- Number of Positions = 9
- Without Cover
- Not Sealed
- Product Series = Series II
Palabras clave de búsqueda: 1743972
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 174397-2 con la normativa RoHS?
Sí, 174397-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 174397-2?
El plazo de entrega estándar de 174397-2 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2.450
Puede enviar inmediatamente
Cantidad mínima de pedido: 109
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands