DESCRIPCIÓN
173032-3 is a 24-position panel-mount connector plug from the ELCON Drawer Series, designed for true hot-plug, blind-mating mixed-signal and power interconnection. The connector features a compact footprint of 3.433 inches × 2.630 inches (87.20 × 66.80 mm) with a panel-mount hole diameter of 0.169 inches (4.30 mm), enabling seamless integration into backplane and chassis-mounted systems. It supports sequenced contacts for "mate-first-break-last" operation and accommodates a wide variety of contact sizes from 1 Amp signal contacts up to 200 Amps per power contact, with customizable contact configurations to meet specific application requirements. The connector is recognized under UL Component Recognition program (File No. E28476) and is ideal for redundant power systems, switch-mode power supplies (SMPS), power factor-correcting (PFC) supplies, and other applications requiring hot-plug capability and high reliability.
Características destacadas:
- Housing
- Plug
- Drawer Style = Standard
- Number of Positions = 20
- Not Preloaded
Palabras clave de búsqueda: 1730323
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 173032-3 con la normativa RoHS?
Sí, 173032-3 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 173032-3?
El plazo de entrega estándar de 173032-3 es de aproximadamente 11 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 192
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 15
MOQ para cantidad agotada: 15
Plazo de entrega de fábrica 11 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands