1617036-4
Electromechanical Relay 26.5VDC 600Ohm 4A DPDT(20.57x10.4x10.4)mm Flange General Purpose Relay ...
DESCRIPCIÓN
1617036-4 is a Hi-G HFW4A type electromagnetic relay designed for demanding communication and instrumentation applications. It features a coil resistance of 600 O ± 10% at +25°C with a nominal voltage of 26.5 VDC, must operate voltage of 13.4 VDC, and must release voltage of 1.5 VDC. The relay offers a contact rating of 4 amps at 28 VDC resistive with 100,000 operations life expectancy. Engineered for harsh environments, it withstands vibration from 10 CPS to 2000 CPS at 20 g's, shock of 100 g's at ±1 ms duration, and operates over a temperature range of -67°C to +125°C. This relay is ideal for aerospace, military, and industrial applications requiring reliable performance under extreme conditions.
Palabras clave de búsqueda: 16170364
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1617036-4 con la normativa RoHS?
No, 1617036-4 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1617036-4?
El plazo de entrega estándar de 1617036-4 es de aproximadamente 47 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 19
Puede enviar inmediatamente
Plazo de entrega de fábrica 47 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands