1617003-2
B07B311BC3 = 07 10AMP RELAY ...
DESCRIPCIÓN
B07B311BC3 is a military/aerospace high-performance relay from the 07 Full Size Relay Series designed for demanding applications. It features a hermetically sealed enclosure with a 2 Form C (DPDT, 2 C/O) contact arrangement and a rated contact current of 10 A. The relay operates with a 26.5 VDC input voltage and utilizes a non-polarized, monostable coil magnetic system with a coil resistance of 300 O and rated DC power of 2341 mW. It is designed to withstand harsh environmental conditions with an operating temperature range of -65°C to +125°C, shock resistance of 50 G for 11 ms, and vibration resistance of 20 G from 10 to 2000 Hz. This relay is ideal for military, aerospace, and other high-reliability applications requiring robust performance under extreme conditions.
Palabras clave de búsqueda: 16170032
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1617003-2 con la normativa RoHS?
No, 1617003-2 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1617003-2?
El plazo de entrega estándar de 1617003-2 es de aproximadamente 47 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 29
Puede enviar inmediatamente
MOQ para cantidad agotada: 7
Plazo de entrega de fábrica 47 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands