1616025-3
Contactor 3PST-NO ...
DESCRIPCIÓN
BP493C is a latching relay designed for high-current switching applications. It features a mains current rating of 285 A at 115/200 V mains voltage, with a 3PST NO (three-pole single-throw normally open) main configuration and 6PST NC / 5PST NO auxiliary configuration. The relay operates in latching mode, maintaining its state without continuous coil power, and is energized by a coil voltage range of 15–37.5 V. The relay employs a GV type seal for environmental protection and operates continuously (CONT duty cycle). This configuration makes it suitable for industrial control systems, power distribution switching, and applications requiring reliable high-current switching with memory retention.
Palabras clave de búsqueda: 16160253
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1616025-3 con la normativa RoHS?
No, 1616025-3 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1616025-3?
El plazo de entrega estándar de 1616025-3 es de aproximadamente 55 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1
Puede enviar inmediatamente
Plazo de entrega de fábrica 55 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands