1513156-1
TE Connectivity / AMP BrandPCB ANTENNA TAPE & REELED PACKED ...
DESCRIPCIÓN
1513156-1 is a single band antenna designed for wireless communication in the 902-928 MHz frequency range, supporting 915 ISM and ZigBee US frequencies. This compact surface-mount antenna features a peak gain of +1 dBi, VSWR of less than 2.5:1, and linear polarization with 50 Ohms unbalanced feed point impedance. The antenna measures 38.10 mm x 6.60 mm x 1.57 mm and weighs less than 0.9 g, making it ideal for space-constrained applications. It handles up to 10 Watt continuous wave power and requires minimal or no matching circuits. Common applications include consumer devices, IoT systems, and wireless sensor networks where small form factor and reliable RF performance are essential.
Características destacadas del producto:
- Antenna Style = Embedded Antenna
- Voice Application
- Antenna Type = European Cellular
- 880 - 960 MHz Operating Frequency
- Mount = Surface Mount
Palabras clave de búsqueda: 15131561
ESPECIFICACIÓN
EN STOCK: 0
MOQ para cantidad agotada: 2875
Plazo de entrega de fábrica 14 Semanas
English
Chinese
Spanish