1423165-8
7024AF=RLY,STD,OFF,4P,120VAC,1 ...
DESCRIPCIÓN
The 1423165-8 is an AGASTAT 7000 Series industrial electropneumatic timing relay designed for precision timing control in industrial applications. This relay features selectable operation modes including on-delay, true off-delay, and combined on/off-delay configurations, with timing adjustable in linear increments from 0.1 seconds to 60 minutes via an oversize adjustment knob with high-resolution markings. The unit supports standard coil voltages ranging from 6V to 550V AC and 12V to 550V DC, with available 2-pole or 4-pole contact arrangements (2PDT or 4PDT), and offers multiple enclosure options including explosion-proof, dust-tight, watertight, and hermetically-sealed variants. The relay features inherent transient immunity, modular assembly with field-replaceable components, and numerous mounting options such as surface mount, panel mount, and octal plug-in configurations. Common applications include industrial automation, process control, and equipment protection systems where reliable time-delay switching is essential.
Palabras clave de búsqueda: 14231658
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1423165-8 con la normativa RoHS?
No, 1423165-8 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1423165-8?
El plazo de entrega estándar de 1423165-8 es de aproximadamente 45 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 5
Puede enviar inmediatamente
MOQ para cantidad agotada: 2
Plazo de entrega de fábrica 45 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands