1-2364701-1
AVH25 FLT SS MT RNG YLW 24V26A ...
DESCRIPCIÓN
The 1-2364701-1 is an anti-vandal high-current pushbutton switch from the AVH Series designed for demanding industrial and commercial applications. It features contact ratings of 16A and 26A at 125/250VAC, with momentary or locking actuation modes, and is available in three bushing sizes: 19mm, 22mm, and 25mm. The switch offers independent LED control with seven color options (white, red, yellow, green, blue, red & green, red & blue) and multiple LED voltage selections (12V, 24V), along with optional illuminated ring or power symbol indicators. Key performance characteristics include a contact resistance of 50mO maximum, mechanical life of 1,000,000 cycles (momentary) or 500,000 cycles (locking), electrical life of 50,000 cycles at 16A or 10,000 cycles at 26A, and an operating temperature range of -25°C to +85°C. The switch meets IP67 and IK08 ingress protection ratings with silicone sealing, making it ideal for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and harsh environmental applications.
Palabras clave de búsqueda: 123647011
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1-2364701-1 con la normativa RoHS?
Sí, 1-2364701-1 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1-2364701-1?
El plazo de entrega estándar de 1-2364701-1 es de aproximadamente 17 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 80
Puede enviar inmediatamente
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 17 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands