1218630-2
Retention plate for power connectors, center-mounted, size 3 configuration. ...
DESCRIPCIÓN
The 1218630-2 is a retention plate designed for power connector applications with a center-mounted configuration in size 3 format. This component is manufactured by TE Connectivity and is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements, ensuring environmental and regulatory compliance. The part is classified as low halogen with bromine, chlorine, and fluorine content below 900 ppm per homogeneous material, and is free of BFR, CFR, and PVC materials. It contains no REACH SVHC (Substances of Very High Concern) and meets stringent material restriction standards. This retention plate is suitable for power distribution and connector assembly applications where reliable mechanical retention and regulatory compliance are essential requirements.
Palabras clave de búsqueda: 12186302
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1218630-2 con la normativa RoHS?
Sí, 1218630-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1218630-2?
El plazo de entrega estándar de 1218630-2 es de aproximadamente 4 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 198
Puede enviar inmediatamente
Cantidad mínima de pedido: 26
Plazo de entrega de fábrica 4 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands