DESCRIPCIÓN
The 1-166087-2 is a dual-loaded, closed-end board-to-board receptacle connector designed for PCB mounting applications. It features 18 fully loaded positions arranged in 2 rows with a 2.54 mm centerline pitch and 5.08 mm row-to-row spacing, providing a compact footprint for standard edge connector applications. The connector is constructed from thermoplastic polyester with 20% glass-filled material and is mounted vertically on the PCB with solder eyelet termination to wire and cable. With a maximum contact current rating of 3 A and signal circuit application capability, this connector is ideal for reliable board-to-board interconnections in industrial and commercial electronic equipment. The product is fully compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring environmental and safety standards are met.
Palabras clave de búsqueda: 11660872
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1-166087-2 con la normativa RoHS?
Sí, 1-166087-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1-166087-2?
El plazo de entrega estándar de 1-166087-2 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.470
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands