1-1600636-5
MBXL PANEL MT 4P+24S+4P ...
DESCRIPCIÓN
1-1600636-5 is a MULTI-BEAM XL XYZ Series cable receptacle assembly featuring a 4P/16S/4P configuration, designed for blind-mateable board-to-board power distribution applications. This connector combines 4 power contacts on each end with 16 signal contacts in the center, supporting distributed DC power plus signal transmission. The power module width is 0.250 inches [6.35 mm] with maximum wire size of 10 AWG [6.6 mm²] and maximum insulation diameter of 0.215 inches [5.46 mm], while the signal module accommodates 22-26 AWG wire with insulation range of 0.036-0.054 inches [0.91-1.37 mm]. The connector features 30 micro-inch gold post-plated contacts for high reliability and is RoHS compliant. It is suitable for SSI power connector requirements, hot-plug applications, and distributed DC power systems where AC and DC power can be combined in the same connector.
Palabras clave de búsqueda: 116006365
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1-1600636-5 con la normativa RoHS?
Sí, 1-1600636-5 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1-1600636-5?
El plazo de entrega estándar de 1-1600636-5 es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 57
Puede enviar inmediatamente
Plazo de entrega de fábrica 13 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands