1-1586862-2
12P FH PLUG VAL-U-LOK FH GW ...
DESCRIPCIÓN
1-1586862-2 is a VAL-U-LOK Glow Wire compatible free-hanging plug connector housing designed for household appliance applications requiring compliance with IEC 60335-1 safety standards. The connector features a 12-position dual-row configuration and is constructed with Glow Wire compatible housing material and brass or phosphor bronze contacts with tin plating (lead-free) or gold plating options. It mates with standard VAL-U-LOK housings and is compatible with standard VAL-U-LOK contacts, supporting electrical ratings of 600 VAC at 9 amps maximum in 2-position applications with a dielectric withstanding voltage of 1500 VAC minimum. The connector operates reliably across a temperature range of -40°C to +105°C and demonstrates mechanical durability of 30 mating and unmatting cycles. This product is ideal for manufacturers of home appliances sold into the European market, including air conditioning units, dishwashers, dryers, ovens, refrigerators, and washing machines.
Palabras clave de búsqueda: 115868622
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1-1586862-2 con la normativa RoHS?
Sí, 1-1586862-2 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1-1586862-2?
El plazo de entrega estándar de 1-1586862-2 es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2.000
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 500
MOQ para cantidad agotada: 500
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands