1-1586019-8
TE Connectivity / AMP Brand18P RCPT VAL-U-LOK V0 ...
DESCRIPCIÓN
1-1586019-8 is an 8-position receptacle housing designed for AMP Soft Shell Pin and Socket Connectors with 3.5 mm centerline spacing (wire-to-wire connectors). The housing is manufactured from 6/6 Nylon material with UL 94V-0 flame rating and CTI 600 V or greater, providing excellent electrical insulation and fire resistance. It features a white color finish and accepts socket contacts for reliable mating with corresponding plug housings. The connector is RoHS compliant and suitable for applications requiring robust, high-density interconnections in industrial and electronic equipment where flame retardancy and environmental compliance are essential.
Características destacadas del producto:
- Housing
- Receptacle
- Number of Circuits = 18
- UL 94V-0
- Number of Rows = Dual
Palabras clave de búsqueda: 115860198
ESPECIFICACIÓN
EN STOCK: 3.500
Puede enviar inmediatamente
Cantidad mínima de pedido: 500
Múltiple: 500
Plazo de entrega de fábrica 15 Semanas
Precio (USD)
English
Chinese
Spanish