1106401-4
The 1106401-4 is a size 1, pressure-tight, silver-grey surface-mounted housing with a side cable entry for HTS series heavy-duty connectors. ...
DESCRIPCIÓN
The 1106401-4 is a surface-mounted housing from the HTS Heavy Duty Connector HIP series, designed for industrial applications. It is characterized by its pressure-tight construction, providing an IP68 rating for excellent protection against dust and continuous water submersion. This size 1 housing is finished in silver-grey and features a side cable entry with an M20 metric thread. It is designed to be used with corresponding hoods that utilize a screw lock mechanism. This robust housing is ideal for creating secure and reliable connections in harsh environments where a high degree of protection is critical.
Palabras clave de búsqueda: 11064014
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1106401-4 con la normativa RoHS?
Sí, 1106401-4 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1106401-4?
El plazo de entrega estándar de 1106401-4 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 110
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 2
MOQ para cantidad agotada: 2
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands