AV2211EG12Q04
AV22 SPL 3A MOVING RING R&Y 12V ...
DESCRIPCIÓN
AV2211EG12Q04 is a 22 mm anti-vandal pushbutton switch designed for security and reliability in panel mount industrial and building applications. This single pole locking configuration features a green LED indicator operating at 12 Volts with silver-plated terminals, providing a vandal-resistant solution with a jam nut accessible at the rear of the panel. The switch is sealed to IP67 rating and includes a large pushbutton with an illuminated ring for easy user interface. It operates over a temperature range of -20°C to +55°C and is RoHS compliant and lead-free. Common applications include industrial equipment, elevators, instrumentation, communication equipment, control systems, medical devices, parking systems, and emergency communication systems.
Palabras clave de búsqueda: AV2211EG12Q04
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is AV2211EG12Q04 RoHS compliant?
Yes, AV2211EG12Q04 is RoHS compliant.
What is the lead time for AV2211EG12Q04?
The standard lead time for AV2211EG12Q04 is approximately 17 days. In-stock quantities ship from Master Electronics.
EN STOCK: 70
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 7
MOQ para cantidad agotada: 7
Plazo de entrega de fábrica 17 Semanas
English
中文 / 汉语
Español