1SNK506414R0000
TE Connectivity / ABB EntrelecZS4-S-R2
Cumple con RoHS
Box embalaje
Certificate of Compliance Guarantee
DESCRIPCIÓN
ZS4-S-R2
Palabras clave de búsqueda: 1SNK506414R0000
ESPECIFICACIÓN
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / ABB Entrelec
Nº de pieza:
1SNK506414R0000
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Paquete estándar del proveedor:
50
Tipo de paquete:
Box
Terminal Block Disconnect Type:
Lever
Number of Positions:
2
Voltage Rating (CSA):
150 V
Number of Circuits:
1
Product Depth:
76.8 mm
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Short-Time Withstanding Current Rating @ 1s:
300 A
Voltage Rating (IEC):
400 V
UL Flammability Rating:
UL 94V-0
Number of Levels:
1
Gauge Type:
A3-B3
Block Function:
Disconnect
Impulse Withstanding Voltage Rating (IEC):
6000 V
Current Rating (IEC):
18 A
Connector Mounting Type:
DIN Rail
Current Rating (UL):
13 A
Product Height:
70.5 mm
IP Rating:
IP20
Housing Material:
Polyamide
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
150 V
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 10 AWG, .22 – 4 mm²
Tool Size:
.138 in, 3.5 mm
Product Length:
3.02 in, 76.8 mm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Product Spacing:
.236 in, 6 mm
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 16 AWG, .22 – 1.5 mm²
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Wire Stripping Length:
.413 in, 10.5 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Weight:
21.6 g, .85 oz
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Primary Product Color:
Gray & Orange
Dielectric Withstanding Voltage (Max):
1890 V
EN STOCK: 0
Cantidad mínima de pedido: 50
Múltiple: 50
Plazo de entrega de fábrica 12 Semanas
Qty
Precio por unidad
50
$5.37
100
$5.13
250
$4.91
500
$4.11
1.000
$4.00
2.500
$3.89
5.000
+
$3.84
Please Note:
Pueden aplicarse aranceles para envíos a Estados Unidos
English
Chinese
Spanish
