help desk software
GMK325BJ226MM-P by taiyo yuden
Image is representational - see mfr. specs

GMK325BJ226MM-P

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 35VDC - X5R - 1210 - Tape&Reel ...

符合 RoHS 规定
REEL 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

Taiyo Yuden part GMK325BJ226MM-P is a multi-layer ceramic capacitor designed for surface-mount applications. It offers a capacitance of 22uF with a tolerance of ±20% and a voltage rating of 35VDC. The capacitor is built with X5R dielectric material, which provides stable performance and excellent temperature characteristics. With a package size of 1210, it can be easily mounted onto circuit boards. This capacitor is supplied in tape and reel packaging for convenient handling and automated assembly processes. Trust in Taiyo Yuden for reliable and high-quality electronic components.

Search Keywords: GMK325BJ226MMP

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Taiyo Yuden
部件编号:
GMK325BJ226MM-P
Alias/AKA:
CEGMK325BJ226MM-P
计量单位:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL
Capacitance Value:
22 uF
Voltage:
35 VDC
Package/Case:
1210
Tolerance:
20 %
  Possible Replacement options available.  See Alternatives

有存货: 4,000

Ships today, if you order in

已订购: 15,000   可以发货 9/3/26 

Minimum Order Quantity: 1000

Multiple: 1000

工厂交货期 19 周

数量
Unit Price
1,000
$0.2882
3,000
$0.2810
5,000
$0.2771
8,000
$0.2757
10,000
$0.2732
15,000
$0.2718
25,000
$0.2702
50,000 +
$0.2688
Please Note: Tariffs may apply for U.S. shipments