HA40101V4-1000U-A99
SunonTubeaxial Fan - 12VDC - Square 40mm L x 40mm H - Vapo-Bearing - 5.4 CFM (0.151m³/min) - 15.7dB(A) - 380 mW - 5000 RPM - 0.031A - 2 Wire Leads. ...
DESCRIPCIÓN
The SUNON HA40101V4-1000U-A99 is a high-quality tubeaxial fan ideal for cooling electronic components and devices. Designed with a compact square shape measuring 40mm in length and 40mm in height, this fan is suitable for applications with space constraints. It operates on a 12VDC power source, making it compatible with a wide range of systems.Featuring reliable vapo-bearing technology, the HA40101V4-1000U-A99 ensures smooth and quiet operation with a noise level of just 15.7dB(A). With an airflow rate of 5.4 CFM (0.151m³/min), it effectively dissipates heat, preventing overheating and ensuring the longevity of your components.This fan delivers consistent performance with a power consumption of 380 mW and a current draw of 0.031A. It operates at a high speed of 5000 RPM to provide efficient cooling. The 2 wire leads allow for easy installation and connection to your system.Choose the SUNON HA40101V4-1000U-A99 tubeaxial fan for reliable, quiet, and efficient cooling performance in your electronic devices and equipment.
Palabras clave de búsqueda: HA40101V41000UA99
ESPECIFICACIÓN
EN STOCK: 2.320
Buques today, Si realiza un pedido en
A la orden:
1.800
puede enviar 8/31/26
Cantidad mínima de pedido: 30
Múltiple: 30
Plazo de entrega de fábrica 26 Semanas
English
Chinese
Spanish