898H-1CH-C-R1-U03-12VDC
12VDC Hi-Amp Mini Relay, 50A, 12V, SPDT with Resistor ...
DESCRIPCIÓN
The SONG CHUAN 898H-1CH-C-R1-U03-12VDC is a high-performance mini relay specifically designed for demanding electrical applications. With a voltage rating of 12VDC, this relay is capable of handling high amperage loads up to 50A. It features a SPDT (Single Pole Double Throw) configuration, providing versatility in switching between different circuits. Additionally, this relay is equipped with a built-in resistor, ensuring reliable and efficient operation. Whether in automotive, industrial, or other heavy-duty scenarios, the SONG CHUAN 898H-1CH-C-R1-U03-12VDC guarantees exceptional performance and long-lasting durability.
Palabras clave de búsqueda: 898H1CHCR1U0312VDC
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is 898H-1CH-C-R1-U03-12VDC RoHS compliant?
Yes, 898H-1CH-C-R1-U03-12VDC is RoHS compliant.
What is the lead time for 898H-1CH-C-R1-U03-12VDC?
The standard lead time for 898H-1CH-C-R1-U03-12VDC is approximately 2 days. In-stock quantities ship from Master Electronics.
EN STOCK: 1.546
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 2 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Español