ME150A1551F01
SL Power / Advanced EnergyThe ME150A1551F01 is a 150W single-output external medical AC-DC power supply that provides a regulated 15V output. ...
DESCRIPCIÓN
The ME150A1551F01 is a 150W external medical power supply designed to deliver a single 15V DC output at up to 10.0A. It operates over a universal AC input range of 85-264Vac and features low no-load power consumption of less than 0.150W, meeting DoE Level VI efficiency standards. This model provides a regulated output with ±1% line regulation, ±5% load regulation, and a maximum ripple and noise of 150mV pk-pk. Approved to EN/IEC/UL60601-1 3rd edition and satisfying 2 MOPP isolation requirements, this power supply is ideal for various medical and healthcare applications requiring certified, reliable power.
Palabras clave de búsqueda: ME150A1551F01
ESPECIFICACIÓN
EN STOCK: 20
Puede enviar inmediatamente
Plazo de entrega de fábrica 22 Semanas
English
Chinese
Spanish