R21-62F-12.0A-26170-3-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker ...
DESCRIPCIÓN
The R21-62F-12.0A-26170-3-V is a SNAPAK® Series hydraulic-magnetic circuit protector manufactured by Airpax/Sensata, designed to combine power switching, accurate circuit protection, and fuse functionality in a single compact unit. This two-pole toggle handle device is rated for 12.0 amperes and features a DC resistance of 0.020 milliohms and 50/60 Hz impedance of 0.021 milliohms, measured after 1 hour at 100% rated current. The unit incorporates fast-acting protection with pulse tolerance of 13 times rated current for delay codes 3, 4, 61F, and 62F, and operates reliably in vertical mount orientation at 45°C. The R21-62F-12.0A-26170-3-V is ideal for OEM applications requiring integrated circuit protection, power switching, and fuse holder functionality in a single mounted component, reducing assembly complexity and inventory requirements.
Palabras clave de búsqueda: R2162F120A261703V
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is R21-62F-12.0A-26170-3-V RoHS compliant?
Yes, R21-62F-12.0A-26170-3-V is RoHS compliant.
What is the lead time for R21-62F-12.0A-26170-3-V?
The standard lead time for R21-62F-12.0A-26170-3-V is approximately 18 days. In-stock quantities ship from Master Electronics.
EN STOCK: 21
Puede enviar inmediatamente
Cantidad mínima de pedido: 3
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 3
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Español