help desk software
LMLC1-1RLS4-28524-100 by sensata / airpax
La imagen es representativa - ver especificaciones del fabricante

LMLC1-1RLS4-28524-100

Sensata / AIRPAX

Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - Lever - Panel Mount. ...
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
LMLC1-1RLS4-28524-100 is a hydraulic magnetic circuit protector from the IAL series designed for reliable circuit protection and power switching in international applications. This single-pole unit features an alarm switch combined with electrical trip functionality, providing both manual and automatic protection mechanisms. The device operates across a wide range of current ratings from 0.02 A to 100 A and supports multiple voltage configurations including DC (65V to 300V) and AC (50/60 Hz at 125V to 480V), with frequency support up to 400 Hz. The protector includes stud terminal options with M5, M6, 10-32, or 1/4-20 thread configurations, and mounting dimensions of 0.760 ± 0.007 inches (19.30 ± 0.18 mm) for panel installation with 0.062 ± 0.005 inch (1.57 ± 0.13 mm) panel thickness. This combination of features makes it suitable for equipment requiring both overload protection and remote alarm notification in industrial and commercial power distribution systems.

Palabras clave de búsqueda: LMLC11RLS428524100

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Sensata / AIRPAX
Nº de pieza:
LMLC1-1RLS4-28524-100
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
3

EN STOCK: 1

Puede enviar inmediatamente

Plazo de entrega de fábrica 9 Semanas

Precio (USD)

Qty
Precio por unidad
1
$181.28
6
$133.59
12
$125.67
21
$125.36
51
$76.98
102 +
$68.17

Tools/3D Models

Guías de productos