LELHK11-1REC5-33001-011
A two-pole, hydraulic-magnetic circuit protector featuring stud terminals and a series configuration with an integrated auxiliary switch for remote status indication. ...
DESCRIPCIÓN
The LELHK11-1REC5-33001-011 is a two-pole, hydraulic-magnetic circuit protector designed for reliable power switching and overcurrent protection. This LEL series device is UL listed to UL 489 and VDE approved, meeting IEC spacing requirements for international use. It features a series trip configuration with an integrated SPDT auxiliary switch (.187 quick connect terminals) for remote status monitoring and is built with one handle per pole. The unit is designed to operate in a wide ambient temperature range from -40°C to +85°C. Its trip-free mechanism ensures protection even if the handle is held ON, making it suitable for demanding applications in telecommunications, industrial equipment, and power control systems.
Palabras clave de búsqueda: LELHK111REC533001011
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple LELHK11-1REC5-33001-011 con la normativa RoHS?
Sí, LELHK11-1REC5-33001-011 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de LELHK11-1REC5-33001-011?
El plazo de entrega estándar de LELHK11-1REC5-33001-011 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Cantidad mínima de pedido: 3
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands