IULNK11-1-52-100.
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 100A AC - 80V DC - Lever - Panel Mount. ...
DESCRIPCIÓN
The IULNK11-1-52-100., IULN family is a sealed toggle version of the IUL family. The silicone rubber seal around the handle assures panel seal integrity and makes this style a natural for harsh environments. Dimensions of this circuit breaker are: 38.48 mm x 63.24 mm x 47.22 mm. Operating temperature range is from - 40 °C to + 85 °C.
Palabras clave de búsqueda: IULNK11152100
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is IULNK11-1-52-100. RoHS compliant?
Yes, IULNK11-1-52-100. is RoHS compliant.
What is the lead time for IULNK11-1-52-100.?
The standard lead time for IULNK11-1-52-100. is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 42
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
Precio (USD)
English
中文 / 汉语
Español