help desk software
IUGNF66-39709-439 by sensata / airpax
Imagen de referencia - consulte las especificaciones del fabricante
Sensata / AIRPAX Distribuidor Autorizado

IUGNF66-39709-439

Circuit Breaker Mag-hydr Toggle ...

Ver hoja de datos Preguntar a la hoja de datos
Cumple con RoHS
embalaje
Accesorios
Solicitar cotización de programación
Certificado de conformidad

DESCRIPCIÓN

IUGNF66-39709-439 is a hydraulic magnetic circuit protector from the IAG/IUG/IEG/CEG/LEG series manufactured by Airpax, designed to provide low-cost power switching, reliable circuit protection, and accurate circuit control for equipment in the international marketplace. This delay code 66 variant features an inrush pulse tolerance of approximately 25 times rated current, enabling it to withstand temporary overcurrent conditions without nuisance tripping. The device exhibits variable trip time characteristics across different current levels, ranging from 50 to 700 seconds at 125% of rated current down to 0.014 to 3 seconds at 1000% of rated current, providing flexible protection across a wide range of fault scenarios. The protector is suitable for applications requiring supplementary circuit protection in industrial and commercial equipment where compliance with international standards and reliable fault isolation are essential.

Palabras clave de búsqueda: IUGNF6639709439

ESPECIFICACIONES

Atributo del producto
Valor del atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Sensata / AIRPAX
Nº de pieza:
IUGNF66-39709-439
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Empaque estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precio y disponibilidad.
3

FREQUENTLY ASKED QUESTIONS

Is IUGNF66-39709-439 RoHS compliant?

Yes, IUGNF66-39709-439 is RoHS compliant.

What is the lead time for IUGNF66-39709-439?

The standard lead time for IUGNF66-39709-439 is approximately 15 days. In-stock quantities ship from Master Electronics.

EN STOCK: 30

Envío today, Introduzca el valor de la configuración.

Cantidad mínima de pedido: 3

Plazo de entrega de fábrica 15 Semanas

Precio (USD)

Cant.
Precio unitario
3
$199.69
6
$188.93
12
$145.25
21
$120.70
51
$94.93
102 +
$79.42

Herramientas/Modelos 3D

Guías de productos