IELK1-1REC4R-31793-100
Circuit Breaker, Hydraulic Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELK1-1REC4R-31793-100 ...
描述
IELK1-1REC4R-31793-100 is a hydraulic magnetic circuit protector from the IEL/LEL series, designed for low-cost power switching, reliable circuit protection, and accurate circuit control in international applications. This single-pole unit features a toggle handle with one handle per unit configuration and standard screw terminals. The circuit protector is VDE approved to VDE 0660, part 101, and meets 8mm creepage and clearance requirements for installation Category III, pollution degree 3. It is intended for use in equipment designed to comply with IEC 380, 435, 601 and VDE 0730, 0804 & 0805 standards, making it suitable for a wide range of industrial and commercial equipment applications.
搜索关键词: IELK11REC4R31793100
规格
FREQUENTLY ASKED QUESTIONS
Is IELK1-1REC4R-31793-100 RoHS compliant?
Yes, IELK1-1REC4R-31793-100 is RoHS compliant.
What is the lead time for IELK1-1REC4R-31793-100?
The standard lead time for IELK1-1REC4R-31793-100 is approximately 9 days. In-stock quantities ship from Master Electronics.
有存货: 0
最小订购数量: 3
工厂交货期 9 周
English
中文 / 汉语
Español