IELK1-1-52-100.-01-V
Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELK1-1-52-100.-01-V ...
DESCRIPCIÓN
IELK1-1-52-100.-01-V is a VDE-approved single-pole hydraulic magnetic circuit protector from the IEL/LEL series, designed for reliable circuit protection and power switching in international applications. This device features a DC long delay (52) characteristic with a 100A current rating and stud terminals (K designation) for secure connections. At 100A rated current, the unit exhibits a nominal DC resistance of 0.00135 ohms when stabilized. The circuit protector provides inverse time-current trip characteristics, with no trip at 100% rated current and trip times of 2 to 60 seconds at 125% overload. Common applications include equipment requiring precise overcurrent protection with time-delay characteristics, particularly in harsh environments where VDE compliance is required.
Palabras clave de búsqueda: IELK115210001V
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is IELK1-1-52-100.-01-V RoHS compliant?
Yes, IELK1-1-52-100.-01-V is RoHS compliant.
What is the lead time for IELK1-1-52-100.-01-V?
The standard lead time for IELK1-1-52-100.-01-V is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 21
Puede enviar inmediatamente
Cantidad mínima de pedido: 3
Plazo de entrega de fábrica 9 Semanas
Precio (USD)
English
中文 / 汉语
Español