DESCRIPCIÓN
IEL11-1-63-35.0-A-91-V is a single pole hydraulic magnetic circuit protector from the IEL series, designed for reliable circuit protection and power switching in international applications. This VDE approved unit features a 35.0A current rating with AC 50/60Hz delay (63 delay code) and series internal configuration. The circuit protector offers panel mounting capability with dimensions of 2.490 inches [63.24mm] height and 2.060 inches [52.32mm] depth, with tolerance of ±0.015 inches [0.39mm]. Common applications include equipment requiring low-cost power switching with accurate circuit control and compliance with VDE 0660 part 101 standards.
Palabras clave de búsqueda: IEL11163350A91V
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is IEL11-1-63-35.0-A-91-V RoHS compliant?
Yes, IEL11-1-63-35.0-A-91-V is RoHS compliant.
What is the lead time for IEL11-1-63-35.0-A-91-V?
The standard lead time for IEL11-1-63-35.0-A-91-V is approximately 15 days. In-stock quantities ship from Master Electronics.
EN STOCK: 26
Puede enviar inmediatamente
Plazo de entrega de fábrica 15 Semanas
English
中文 / 汉语
Español