IDLK1-1-52-20.0-91
Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IDL Series | Sensata - Airpax IDLK1-1-52-20.0-91 ...
DESCRIPCIÓN
The AIRPAX / SENSATA part IDLK1-1-52-20.0-91 is a reliable and high-quality thermal circuit breaker designed for industrial applications. With a current rating of 20.0A, this circuit breaker ensures optimal protection against overloads and short circuits. Its compact and robust design makes it suitable for use in demanding environments. The IDLK1-1-52-20.0-91 features a trip-free mechanism that ensures the circuit is interrupted even if the reset button is held in the ON position. This circuit breaker is an excellent choice for maintaining the safety and efficiency of your electrical systems.
Palabras clave de búsqueda: IDLK115220091
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is IDLK1-1-52-20.0-91 RoHS compliant?
Yes, IDLK1-1-52-20.0-91 is RoHS compliant.
What is the lead time for IDLK1-1-52-20.0-91?
The standard lead time for IDLK1-1-52-20.0-91 is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 11
Puede enviar inmediatamente
Cantidad mínima de pedido: 3
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 3
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Español