IDLK1-1-52-10.0-91
Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IDL Series | Sensata - Airpax IDLK1-1-52-100.-91 ...
DESCRIPCIÓN
The AIRPAX / SENSATA part IDLK1-1-52-10.0-91 is a reliable and high-quality circuit breaker designed for various electrical applications. This single-pole device features a voltage rating of 10.0V and a current rating of 91A, making it ideal for protecting sensitive electronic equipment and systems from overloading or short circuiting. Built with precision and durability in mind, the IDLK1-1-52-10.0-91 ensures long-lasting performance and optimal safety. This circuit breaker is a trusted choice among professionals and is made by AIRPAX, a renowned brand known for delivering cutting-edge electrical solutions.
Palabras clave de búsqueda: IDLK115210091
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is IDLK1-1-52-10.0-91 RoHS compliant?
Yes, IDLK1-1-52-10.0-91 is RoHS compliant.
What is the lead time for IDLK1-1-52-10.0-91?
The standard lead time for IDLK1-1-52-10.0-91 is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 8
Puede enviar inmediatamente
Cantidad mínima de pedido: 3
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 3
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Español