help desk software
RNCF0805TKT20K0 by sei stackpole
La imagen es representativa - ver especificaciones del fabricante

RNCF0805TKT20K0

SEI Stackpole

Precision Thin Film Chip Resistor - 20 kohm ±0.01% - ±10ppm/°C - SMD 0805 - Tape&Reel ...

Cumple con RoHS
REEL embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

The RNCF0805TKT20K0 is a precision thin film chip resistor designed for applications requiring high stability and accuracy. It provides a resistance of 20 kΩ with a very tight tolerance of ±0.01% and a low temperature coefficient of resistance (TCR) of ±10 ppm/°C. This 0805 size component has a power rating of 0.125 W at 70°C, a maximum working voltage of 150 V, and operates over a temperature range of -55°C to +155°C. As an AEC-Q200 compliant resistor, it is well-suited for use in automotive electronics, medical equipment, precision measurement circuits, and other demanding applications.

Palabras clave de búsqueda: RNCF0805TKT20K0

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
SEI Stackpole
Nº de pieza:
RNCF0805TKT20K0
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Tipo de paquete:
REEL

EN STOCK: 500

Puede enviar inmediatamente

Cantidad mínima de pedido: 500

Plazo de entrega de fábrica 15 Semanas

Precio (USD)

Qty
Precio por unidad
500
$0.634
1.000
$0.592
3.000
$0.581
5.000
$0.567
8.000
$0.562
10.000
$0.553
15.000
$0.551
25.000 +
$0.550

Tools/3D Models

Guías de productos