700610
The 700610 is an aluminized moisture barrier bag designed for packaging electrostatic discharge (ESD) and moisture-sensitive items. ...
DESCRIPCIÓN
The 700610 is a Dri-Shield® 2000 series moisture barrier bag designed to protect sensitive contents. Manufactured from a laminate of aluminized polyester and polyethylene, it has a thickness of 3.6 mils and provides excellent puncture resistance. The bag delivers ESD shielding of less than 10 nJ, EMI attenuation of 45 dB, and a moisture vapor transmission rate under 0.035 grams/100 sq. in./24 hrs. Suitable for vacuum packaging and heat sealing, it is ideal for protecting sensitive electronic components during shipping and storage in and out of ESD protected areas.
Palabras clave de búsqueda: 700610
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 700610 con la normativa RoHS?
Sí, 700610 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 700610?
El plazo de entrega estándar de 700610 es de aproximadamente 2 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0 Packages
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands