ZB4BW7L3741
Illuminated double headed push button head, Harmony XB4, metal, 22mm, marked, 1 green flush I + 1 pilot light + 1 red projecting O ...
DESCRIPCIÓN
This Harmony XB4, double head has 1 red, 1 green button and 1 central white pilot light, operates with a spring return mechanism. It is marked with "I" and "O" symbols. This double-head button provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear colors and by touch due to flush and projecting elements, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. it is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Palabras clave de búsqueda: ZB4BW7L3741
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ZB4BW7L3741 con la normativa RoHS?
Sí, ZB4BW7L3741 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ZB4BW7L3741?
El plazo de entrega estándar de ZB4BW7L3741 es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands