SQWS141001GY
Cover frame, X Series, 1 gang, screw fixed, mid sized plus, gray, matte finish ...
DESCRIPCIÓN
The Square D X Series Mid Size Plus Single Gang Wall Plate is a contractor-grade wall plate with visible screws but with similar aesthetics as the Square D X Series screwless wall plates. This wall plate presents a modern look with a matte finishing. It keeps devices clean with flush facing that wipes down easily. Easy to install, it can be adapted to any interior d©cor. Easy to remove and replace plates without sacrificing secure mounting. Enjoy a consistent look in your room or home with the full line of Square D X Series switches, dimmers, sensors, and receptacles. Pair with a Square D X Series receptacle, switch, dimmer, fan control, or sensor. This mid-size wall plate is 13% larger than the industry standard mid-sized plate for hiding rough wallboard edges around an electrical box so you get a clean, modern finish to your home. The wall plate is made of plastic making it resistant and durable. Wall plates can be removed and replaced quickly, without sacrificing secure mounting. This wall plate has a width of 70 mm, a height of 120 mm, and a depth of 7 mm. Its mouting mode is made by screws. By satisfying the UL 514D standard, this wall plate is cUlus certified. The dimensions are (W) 84mm x (H) 132mm x (D) 7mm. This device is grey with matte surface finish. Its made of super-durable polycarbonate resin material and its easy to clean. This device is compliant with UL 514D standard and cULus certification.
Palabras clave de búsqueda: SQWS141001GY
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple SQWS141001GY con la normativa RoHS?
Sí, SQWS141001GY cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de SQWS141001GY?
El plazo de entrega estándar de SQWS141001GY es de aproximadamente 9 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Cantidad mínima de pedido: 50
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands