NSYCUX2K3P4DG
Side Connected Cooling Unit, Climasys CU, Stainless Steel, 2kW, 3 poles, 380/460V, 50/60Hz, IP55 ...
DESCRIPCIÓN
This new Side Connected Cooling Unit, designed by Schneider Electric, is perfectly adapted for Automation & Control and Electrical distribution panels, installed in office and industrial indoor environments. It’s smart, compact, and reliable. It can be mounted full / half-flush or surface depending on the space available in the panel or in the room. For international business purpose, it’s compliant to IEC14511 and UL60335-1 & UL60335-2-40. This cooling device is made by Stainless Steel, offering an internal IP55. Its cooling capacity L35-35 is 2000W according to EN 14511. Its power voltage is 380/460V, 50/60Hz, 3 phases. Its native Modbus connectivity is 100% compatible with any Scada system. Remote alarms and operation data makes manufacturing process more dependable with fewer downtimes, with quicker and easier problem fixing, and electrical components expended lifespan. The new Connected Cooling Units are also associated with Software’s and Services, like ProClima Web or IGE XAO suits. By using these tools, in only few minutes, it’s possible to select and optimize one Thermal management solution, and to design one panel (with its enclosures, devices and Thermal solution), with 3D and 2D drawings. Also, the Schneider Electric EcoStruxure Apps and analytics facilitates process supervision with real life data and action recommendations for more efficient operation and maintenance (preventive and predictive).
Palabras clave de búsqueda: NSYCUX2K3P4DG
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple NSYCUX2K3P4DG con la normativa RoHS?
Sí, NSYCUX2K3P4DG cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de NSYCUX2K3P4DG?
El plazo de entrega estándar de NSYCUX2K3P4DG es de aproximadamente 2 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands
