NSYCU4K3P4RDG
Roof Connected Cooling Unit, Climasys CU, 4kW, 3 poles, 380/460V, 50/60Hz, IP54 ...
DESCRIPCIÓN
This new Roof Connected Cooling Unit, designed by Schneider Electric, is perfectly adapted for Automation & Control and Electrical distribution panels, installed in office and industrial indoor environments. It’s smart, compact, and reliable. For international business purpose, it’s compliant to IEC14511 and UL60335-1 & UL60335-2-40. This cooling device is made by Steel, offering an internal IP54. Its cooling capacity L35-35 is 4000W according to EN 14511. Its power voltage is 380/460V, 50/60Hz, 3 phases. Its native Modbus connectivity is 100% compatible with any Scada system. Remote alarms and operation data makes manufacturing process more dependable with fewer downtimes, with quicker and easier problem fixing, and electrical components expended lifespan. The new Connected Cooling Units are also associated with Software’s and Services, like ProClima Web or IGE XAO suits. By using these tools, in only few minutes, it’s possible to select and optimize one Thermal management solution, and to design one panel (with its enclosures, devices and Thermal solution), with 3D and 2D drawings. Also, the Schneider Electric EcoStruxure Apps and analytics facilitates process supervision with real life data and action recommendations for more efficient operation and maintenance (preventive and predictive).
Palabras clave de búsqueda: NSYCU4K3P4RDG
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple NSYCU4K3P4RDG con la normativa RoHS?
Sí, NSYCU4K3P4RDG cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de NSYCU4K3P4RDG?
El plazo de entrega estándar de NSYCU4K3P4RDG es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands