MCSESM103F2CS0
network switch, Modicon Networking, managed, 8 ports for copper with 2 ports for fiber optic, singlemode ...
DESCRIPCIÓN
This product is part of the Modicon Networking range, an offer of Modicon Standard Managed Switch. This managed switch comes with Ethernet TCP/IP protocol. It comes with 8 copper cable transmission ports and 2 ports for single-mode fiber optic. It provides simple and complex connectivity for multiple Ethernet device, network management, enhanced cyber security and more advanced switching features. This product works at a power consumption of 8W and a rated voltage from 12V to 24V DC. It has a removable 6-pin power supply connector. Its dimensions are 73mm (width) x 138mm (height) x 111mm (depth) and weighs 0.50 kg. It has shielded connectors which are suitable for medium, isolated networks or system with medium network traffic and network with medium complexity levels. It is CE, UL, RCM, EAC, UKCA, DNV certified and conforms to UL 61010, EN/IEC 61131 and EN/IEC 62368-1 standards. It is designed to be mounted on a 35mm symmetrical DIN rail. It provides low power consumption and compact footprint. It also provides simple connectivity for multiple Ethernet device. The Modicon Networking range offers you a smart and flexible way to integrate Ethernet solutions into your operation, from the device level to the control network and to your corporate network.
Palabras clave de búsqueda: MCSESM103F2CS0
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MCSESM103F2CS0 con la normativa RoHS?
Sí, MCSESM103F2CS0 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MCSESM103F2CS0?
El plazo de entrega estándar de MCSESM103F2CS0 es de aproximadamente 5 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 5 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands