BMH1003P02A2A
servo motor BMH, Lexium 32, 8.4Nm, 6000rpm, untapped shaft, without brake, IP54, 128 multiturn encoder ...
DESCRIPCIÓN
This product is part of the Lexium 32 range, an offer of servo drives from 0.15kW to 11kW and associated servo motors. This servo motor has a maximum mechanical speed of 6000RPM, a continuous stall torque of 8.4Nm, an untapped shaft end, and no holding brake. It is equipped with a Multi-turn SinCos Hiperface™ feedback with 131072points/turn x 4096turns speed feedback resolution. It is a servo motor with a rated supply voltage of 480V, a continuous stall current of 7.69A and a continuous power of 3.3W. The shaft dimensions are 19mm (diameter) x 40mm (length). It is furnished 2x rotatable right-angled connectors for power and encoder connections. It is an IP54 standard rated product (shaft and housing). It measures 192mm long without holding break, 234mm long with holding break, 139.5mm high, and its flange size is 100mm. It weighs 6.5kg. BMH servo motors associated with the Lexium 32 servo drive are intended for applications such as Packaging, Textile, gantry cranes, Hoists. Lexium BMH servo motors conform to international standards IEC/EN 61800-5-1, IEC/EN 61800-3, are UL and CSA certified, and CE marked. This motor is designed to be compatible with Lexium 32 servo drive, encoder and power cables, optional IP67 conformity kit, gearbox option and braking resistor. It installs on 4x holes (5mm diameter), the circle diameter of the mounting holes is 115mm. Lexium 32 is a servo drive range providing drive and motor combination that has exactly the right power, performance and functionality. The Lexium 32 range includes four servo drive models with power ratings from 0.15kW to 11kW, and two servo motor ranges, BMH and BSH series.
Palabras clave de búsqueda: BMH1003P02A2A
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple BMH1003P02A2A con la normativa RoHS?
Sí, BMH1003P02A2A cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de BMH1003P02A2A?
El plazo de entrega estándar de BMH1003P02A2A es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands