ATS01N212QN
soft starter for asynchronous motor, Altistart 01, ATS01, 12A, 380 to 415V, 5.5kW ...
DESCRIPCIÓN
This Altistart 01 soft starter is DIN rail mounted and can feed 3-phase asynchronous motors with a rating up to 12A. This Altistart 01 can be used for a motor rated power up to 3kW or 3hp for 3-phase (200V to 240V AC). This DIN rail mounted soft starter is designed to enable smooth start for simple machines such as conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery. It is 45mm wide, this makes it one of the smallest soft starters on the market; it can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Simple setup with only 2 settings: possible to configure by non-specialists. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
Palabras clave de búsqueda: ATS01N212QN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ATS01N212QN con la normativa RoHS?
Sí, ATS01N212QN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ATS01N212QN?
El plazo de entrega estándar de ATS01N212QN es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands