ABLP1A24045
Regulated Power Supply, modicon power supply, 100...240V AC, 24V, 4.5A, single phase, Panel Mount ...
DESCRIPCIÓN
This Modicon ABLP regulated switch mode power supply (SMPS) supplies direct current voltage. It has a rated input of 100V to 240V AC, a rated output current of 4.5A at 24V DC and a rated power of 100W. It is ideal for supplying DC voltage necessary for automation equipment designed for applications in industrial, commercial and residential applications such as conveying, packaging, control, food & beverage, mining, oil & gas and water. It provides a protection against overloads and short-circuits with automatic restart after the source of overload/short-circuit has been corrected It has LED diagnostics indicator available in the front for troubleshooting instantly. Its width is 97mm, its height is 30mm, its depth is 129mm. It weighs 0.300kg. It is certified with CB-Scheme, cULus Listed, cURus recognized, RCM and EAC. It is a power supply for commercial use, panel mount; It is compatible with ABLPA01 mounting plate. It installs on panel on side or on base with mounting plate fixing by screw. ABLP power supplies bring energy to your automated systems. ABLP power supplies are designed for simple and repetitive machines, dedicated power supplies are particularly quality/price competitive due to their simplicity and compactness. The main applications to use Modicon ABLP power supply are lifts, display panels, escalators, carwash, foodstuff ovens, etc.
Palabras clave de búsqueda: ABLP1A24045
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ABLP1A24045 con la normativa RoHS?
Sí, ABLP1A24045 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ABLP1A24045?
El plazo de entrega estándar de ABLP1A24045 es de aproximadamente 2 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands