W92S7A22D-120
Schneider Electric-Legacy RelaysElectromechanical Relay DPST-NO 30A 120VAC 1.6KOhm Flange Mount/DIN Rail ...
DESCRIPCIÓN
The Magnecraft / Schneider Electric part W92S7A22D-120 is an electromechanical relay designed for reliable and efficient power switching applications. It features a double-pole single-throw normally open configuration and a high current capacity of 30A at 120VAC. This versatile relay can be easily mounted on flanges or DIN rails, providing flexibility and convenience for various installation requirements. With a low coil resistance of 1.6KOhm, this relay ensures a quick and efficient response to control signals, making it suitable for a wide range of industrial and commercial applications.
Palabras clave de búsqueda: W92S7A22D120
ESPECIFICACIÓN
EN STOCK: 528
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Múltiple: 10
Plazo de entrega de fábrica 22 Semanas
English
Chinese
Spanish