SSM-109-L-DV
Surface Mount PCB Socket Strips, .100" pitch ...
DESCRIPCIÓN
The SAMTEC SSM-109-L-DV is a versatile and high-performance double row socket strip. It features a 0.100 (2.54 mm) grid spacing and a compact design, making it ideal for applications with tight space constraints. With a double row configuration, this socket strip offers excellent connectivity options and is designed for through-hole mounting on PCBs. It has dual wipe contacts, ensuring secure and reliable connections.The SSM-109-L-DV is constructed with high-quality materials, providing durability and stability even in demanding environments. It has a current rating of 1.0 A per contact and is available in various contact positions, ranging from 2 to 100 positions.This socket strip is compatible with a wide range of electronic components, making it suitable for use in industries such as telecommunications, consumer electronics, and industrial automation. It meets rigorous industry standards and is RoHS compliant.The SAMTEC SSM-109-L-DV offers exceptional performance, reliability, and versatility, making it an excellent choice for your electronic connectivity needs.
Palabras clave de búsqueda: SSM109LDV
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple SSM-109-L-DV con la normativa RoHS?
Sí, SSM-109-L-DV cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de SSM-109-L-DV?
El plazo de entrega estándar de SSM-109-L-DV es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 750
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 2 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Deutsch
Español
Nederlands