SEAF-40-05.0-S-06-2-A-K-TR
This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance ...
DESCRIPCIÓN
open pin field array socket designed for high-speed signal transmission. It offers a 1.27 mm x 1.27 mm pitch grid and supports up to 500 total I/Os, making it suitable for a wide range of applications. The socket features Samtec's Edge Rate® contact system which ensures excellent signal integrity and reliability. With solder charged terminations, it is easy to process during assembly. With its 28+ Gbps performance, the SEAF-40-05.0-S-06-2-A-K-TR is an ideal choice for demanding high-speed applications.
Palabras clave de búsqueda: SEAF40050S062AKTR
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple SEAF-40-05.0-S-06-2-A-K-TR con la normativa RoHS?
Sí, SEAF-40-05.0-S-06-2-A-K-TR cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de SEAF-40-05.0-S-06-2-A-K-TR?
El plazo de entrega estándar de SEAF-40-05.0-S-06-2-A-K-TR es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 6.303
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 2 Semanas
Precio (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands