TBL004V-508-18BE-2GY
Same Sky2~24 Poles - Screwless - Vertical - 5.08 Pitch - 24~14 (AWG) - Terminal Block Connector ...
DESCRIPCIÓN
The TBL004V-508-18BE-2GY is an 18-pole terminal block designed for vertical PCB mounting and secure wire-to-board connections. It features a 5.08 mm pitch and user-friendly push-button clamps that accommodate a wire range of 24 to 14 AWG. This component has a UL rating of 300 V and 10 A, and an IEC rating of 320 V and 15 A. Constructed from UL94V-0 rated PA66 housing with tin-plated copper alloy contacts, it ensures reliable performance across an operating temperature range of -40 to 105°C. The interlocking design and safety approvals make it suitable for various industrial control and power management applications.
Palabras clave de búsqueda: TBL004V50818BE2GY
ESPECIFICACIÓN
EN STOCK: 180
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 12 Semanas
English
Chinese
Spanish