CFM-A225V-231-445
Same Sky24 V - 238 mA - 120 x 120 x 25 mm - Dc Fan ...
DESCRIPCIÓN
The CFM-A225V-231-445 is a high-performance DC axial fan designed for reliable and efficient cooling in electronic and industrial applications. With a dimension of 120 mm x 120 mm, this fan is compact and easy to install in tight spaces.Equipped with omniCOOL bearing technology, this fan offers long-lasting durability and quiet operation. The 24 V power input provides sufficient cooling power, while the low 238 mA current draw ensures energy efficiency.Featuring a 120 x 120 x 25 mm size, this DC fan is capable of delivering excellent airflow, making it ideal for cooling heat-sensitive components and enhancing overall system reliability. Whether used in computer servers, telecommunications equipment, or other electronic devices, the CFM-A225V-231-445 delivers high-performance cooling without compromise.
Palabras clave de búsqueda: CFMA225V231445
ESPECIFICACIÓN
EN STOCK: 0
A la orden:
990
puede enviar 8/24/26
MOQ para Cantidad en Stock: 5
MOQ para cantidad agotada: 250
Plazo de entrega de fábrica 27 Semanas
English
Chinese
Spanish