UF40.241
The UF40.241 is a 24V, 40A buffer module that utilizes electrolytic capacitors to bridge power failures and extend hold-up time for regulated DC power supplies. ...
DESCRIPCIÓN
The UF40.241 is a supplementary buffer module designed for 24V DC power supply systems. It delivers a buffer current of 40A, ensuring a minimum hold-up time of 160ms at full load, with longer times available at lower loads. The module uses service-free electrolytic capacitors for energy storage, allowing for a wide operational temperature range from -25°C to +70°C. It features a selectable buffer threshold (22.5V fixed or VIN-1V) and does not require control wiring, simplifying installation. This device is ideal for increasing system reliability by bridging short power interruptions, extending hold-up time, or delivering short-term peak currents in industrial applications.
Palabras clave de búsqueda: UF40241
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple UF40.241 con la normativa RoHS?
Sí, UF40.241 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de UF40.241?
El plazo de entrega estándar de UF40.241 es de aproximadamente 2 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 3
Puede enviar inmediatamente
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands