DESCRIPCIÓN
The TRIPP LITE by Eaton PDUMNH16HVAT is a highly reliable and robust single-phase Monitored PDU (Power Distribution Unit) designed to deliver dependable power management for your critical network equipment. This PDU is perfect for data centers, networking closets, and other high-density IT environments where consistent power distribution is crucial. Featuring 16 IEC C13 and 2 IEC C19 outlets, it accommodates various devices seamlessly.Equipped with advanced network monitoring capabilities, the PDUMNH16HVAT allows users to oversee power consumption and load status remotely via a secure web interface, SNMP, or telnet, facilitating efficient resource management and minimizing downtime risks. The PDU supports Auto-Transfer Switching, ensuring uninterrupted power by automatically switching to a secondary power source if the primary source fails.With its rugged construction and high-capacity design, this PDU is optimized for high-voltage environments, supporting input voltages of 230V and a maximum load capacity of up to 7.4kW. Its 2U rack-mountable form factor allows for easy integration into existing IT infrastructures, making it a versatile and essential component for organizations striving for optimal power efficiency and uptime.
Palabras clave de búsqueda: PDUMNH16HVAT
ESPECIFICACIÓN
English
Chinese
Spanish