30-01319
The 30-01319 is an 8-conductor, 26 AWG UL2464-rated multi-conductor wire for internal electronic equipment wiring. ...
DESCRIPCIÓN
The 30-01319 is an 8-conductor wire featuring 26 AWG tinned copper strands. It is constructed with color-coded PVC insulation for each conductor and a black PVC outer jacket, resulting in an overall nominal diameter of 5.5 mm. This wire is rated for 300V and has an operating temperature range of -25°C to 80°C. It meets UL AWM Style 2464 and VW-1 flammability standards, and is also RoHS compliant. Its multi-conductor design makes it ideal for use in the internal wiring of electronic devices and other general-purpose applications requiring reliable signal and power transmission.
Palabras clave de búsqueda: 3001319
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 30-01319 con la normativa RoHS?
Sí, 30-01319 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 30-01319?
El plazo de entrega estándar de 30-01319 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0 Meters
Cantidad mínima de pedido: 25 Meters
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands
