DESCRIPCIÓN
The TE CONNECTIVITY/LAIRD ANTENNAS SP6-230-BFF is a high-performance antenna designed to meet the demanding needs of modern wireless communication systems. Engineered with precision, this antenna is tailored for peak performance in the 230 MHz frequency range, making it ideal for a variety of applications, including public safety, industrial operations, and transportation.Key features of the SP6-230-BFF include robust construction for durability in challenging environments, ensuring reliable operation in both indoor and outdoor settings. Its compact form factor allows for easy integration into existing systems without compromising on performance. The antenna offers excellent omnidirectional coverage, providing consistent and clear signal transmission and reception.In addition to its superior technical specifications, the SP6-230-BFF is designed with user convenience in mind, featuring an intuitive installation process and compatibility with a wide range of devices. Whether you are enhancing an existing communication network or deploying a new system, the SP6-230-BFF from TE CONNECTIVITY/LAIRD ANTENNAS delivers dependable performance and is a versatile addition to any professional communication setup.
Palabras clave de búsqueda: SP6230BFF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple SP6-230-BFF con la normativa RoHS?
Sí, SP6-230-BFF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de SP6-230-BFF?
El plazo de entrega estándar de SP6-230-BFF es de aproximadamente 15 semanas. Las cantidades disponibles se envían desde Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands